16-bit mixed-signal microcontroller featuring an MSP430 core architecture operating at up to 8MHz. This surface mount QFP package offers 16KB OTP/EPROM memory, 512B RAM, and 14 programmable I/Os. Integrated peripherals include POR, WDT, LCD, and 6 ADC channels, with 2 timers and 1 UART interface. Supports a supply voltage range of 2.7V to 5.5V and operates between -40°C and 85°C.
Texas Instruments MSP430P325IPG technical specifications.
| Access Time | 3us |
| Package/Case | QFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 2.7mm |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Length | 20.2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | POR, WDT, LCD |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x3xx |
| Weight | 0.062237oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430P325IPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.