
16-bit ultra-low-power microcontroller featuring 32KB OTP memory and 1KB RAM. Operates at up to 8MHz with a 2.5V to 5.5V supply voltage. Includes USART, hardware multiplier, and 5 PWM channels. Supports SPI and UART interfaces, with 40 programmable I/Os and 2 timers. Packaged in a 100-pin QFP for surface mounting, operating from -40°C to 85°C.
Texas Instruments MSP430P337AIPJM technical specifications.
| Access Time | 3us |
| Package/Case | QFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 2.9mm |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 20.2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x3xx |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430P337AIPJM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
