16-bit RISC microcontroller operating at 16 MHz, featuring 16KB of FLASH memory and 512 bytes of SRAM. This haptics-enabled, capacitive touch controller includes a 10-bit ADC, UART, SPI, and I2C communication interfaces. Designed for industrial applications with a temperature range of -40°C to 85°C, it offers 24 I/O lines and DMA support. Packaged in a 28-terminal TSSOP (R-PDSO-G28) with a nominal supply voltage of 3.3V, it supports a supply voltage range of 1.8V to 3.6V.
Texas Instruments MSP430TCH5EPW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.42 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430TCH5EPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.