
32-bit Arm Cortex-M4F microcontroller featuring 120 MHz clock speed, 1MB Flash memory, and 256KB RAM. This industrial-grade MCU offers 90 I/O lines and supports Ethernet and CAN communication. Packaged in a 128-TQFP with a 14mm x 14mm footprint, it operates from -40°C to 105°C with a 3.3V nominal supply voltage. Includes PWM channels, ADC, and DMA channels.
Texas Instruments MSP432E401YTPDTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 144.6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 90 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP432E401YTPDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.