Ultra-low-power 32-bit Arm Cortex-M4F microcontroller featuring a precision Analog-to-Digital Converter (ADC). This RISC microcontroller offers a maximum clock frequency of 48 MHz, 256KB of FLASH memory, and 64KB of RAM. It operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 1.62V to 3.7V. The component includes 48 I/O lines, DMA channels, and PWM channels, housed in a 64-terminal, 9mm x 9mm S-PQCC-N64 package.
Sign in to ask questions about the Texas Instruments MSP432P401RIRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP432P401RIRGCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.7 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP432P401RIRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.