32-bit Arm Cortex-M4F microcontroller featuring a 24 MHz clock speed, 512KB Flash memory, and 128KB RAM. This RISC architecture MCU offers 48 I/O lines, integrated PWM channels, ADC, and DMA channels. Operating across an industrial temperature range of -40°C to 105°C, it supports a supply voltage from 1.71V to 3.7V. The component is housed in a 64-terminal, 9x9mm VQFN package.
Texas Instruments MSP432P401VTRGCT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.7 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP432P401VTRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.