Ultra-low-power 32-bit Arm Cortex-M4F microcontroller featuring a precision ADC, 512KB Flash, and 128KB RAM. Operates across an industrial temperature range of -40°C to 105°C with a supply voltage from 1.62V to 3.7V. This 100-terminal QUAD package device offers a maximum clock frequency of 24MHz, 84 I/O lines, PWM channels, and DMA channels.
Texas Instruments MSP432P411VTPZR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.7 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP432P411VTPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.