The MSP58C20DW is a commercial-grade specialized IC with a maximum operating temperature of 70°C and a supply voltage range of 4.75V to 5.25V. It has 20 terminals and a dual terminal position. The device is packaged in a 20-pin SOP package with dimensions of 7.5mm in width and 12.8mm in length. It is designed for use in commercial applications.
Texas Instruments MSP58C20DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP58C20DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.