
Precision analog multiplexer, 16:1 channel configuration, featuring a 1-pA input bias current and a 36-V signal range. This 1-channel device operates across an automotive temperature range of -40°C to 125°C. Housed in a 28-terminal TSSOP package (R-PDSO-G28), it supports supply voltages from 5V to 18V, with nominal positive and negative supplies of 15V and -15V respectively. The component measures 4.4mm in width and 9.7mm in length.
Texas Instruments MUX36S16IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MUX36S16IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.