The MUX506IPW is a single-channel multiplexer from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a 28-pin TSSOP package. The device requires a supply voltage between 5V and 18V, with a nominal value of 15V. It can handle input voltages between -5V and 18V. The MUX506IPW is a JEDEC R-PDSO-G28 packaged device with a width of 4.4mm and a length of 9.7mm.
Texas Instruments MUX506IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | -5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MUX506IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.