
The MUX509IDR is a 16-channel 4:1 multiplexer from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has 16 terminals and is packaged in a 16-pin R-PDSO-G16 package. It can handle supply voltages between 5V and 18V and input voltages between -5V and 18V.
Texas Instruments MUX509IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | -5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MUX509IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.