Texas Instruments NDS9953A technical specifications.
| Continuous Drain Current (ID) | 2.9A |
| Current Rating | -2.9A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NDS9953A to view detailed technical specifications.
No datasheet is available for this part.