Texas Instruments NS16C2552TVA technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Max Supply Current | 3mA |
| Min Supply Voltage | 2.97V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments NS16C2552TVA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.