
Texas Instruments NS16C2552TVA/NOPB technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16B |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.084185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NS16C2552TVA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.