Texas Instruments NS16C2552TVS technical specifications.
| Package/Case | TQFP |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments NS16C2552TVS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.