
Dual UART with 16-byte FIFO and up to 5 Mbit/s Data Rate 48-TQFP -40 to 85
Texas Instruments NS16C2552TVSX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NS16C2552TVSX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
