The NS16C552V is a commercial-grade quad serial communication controller from Texas Instruments. It features a 44-pin QCCJ package and operates over a temperature range of 0 to 70°C. The device has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The controller can handle a maximum supply current of 30mA. It supports an external data bus width of 8 bits and an address bus width of 3 bits, with a maximum clock frequency of 11.9 MHz.
Texas Instruments NS16C552V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 11.9 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments NS16C552V to view detailed technical specifications.
No datasheet is available for this part.