Texas Instruments NS486SXL-25 technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NS486SXL-25 to view detailed technical specifications.
No datasheet is available for this part.