The O917A130TRGZRQ1 is an industrial-grade quad op-amp from Texas Instruments, packaged in a 48-pin HVQCCN. It operates over a temperature range of -40 to 105°C and is powered by a supply voltage between 3.135 and 5.25V. This device has 10 channels and 1 function, with a terminal position of quad. The JEDEC package code is S-PQCC-N48, and the width and length of the package are 7mm each.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments O917A130TRGZRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.8 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Channels | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments O917A130TRGZRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.