
32-bit ARM applications processor operating at 600MHz. Features a single core with 64KB RAM and 288KB ROM/L2 Cache. Offers 188 I/Os supporting I2C, USB, MMC, SDIO, UART, 1-WIRE, and SPI interfaces. Packaged in a 168-pin FCBGA for surface mounting, with an operating temperature range of 0°C to 70°C.
Texas Instruments OMAP3503DCBB technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Height | 0.61mm |
| Interface | I2C, USB, MMC, SDIO, UART, 1-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 288KB |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 985mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Number of I/Os | 188 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 3 |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMAP-35xx |
| Termination | SMD/SMT |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP3503DCBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
