
600MHz ARM-based digital signal processor featuring a single core and 32-bit data bus width. This surface mount component offers 64KB RAM, 12 timers/counters, and 3 UART channels. Interfaces include I2C, USB, MMC, SDIO, UART, and 1-WIRE. Operating temperature range is 0°C to 70°C with a supply voltage between 1.71V and 1.89V. Packaged in a 168-pin FCBGA tray, it is RoHS compliant and contains lead.
Texas Instruments OMAP3515DCBB technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 0.61mm |
| Interface | I2C, USB, MMC, SDIO, UART, 1-WIRE |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.89V |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 3 |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | OMAP-35xx |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP3515DCBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
