
The OMAP3525DCBB is a 32-bit microprocessor with a core architecture based on ARM. It operates at a maximum frequency of 600MHz and has a maximum supply voltage of 1.35V. The device is packaged in a FCBGA package and is designed for surface mount applications. It has a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. The OMAP3525DCBB is RoHS compliant and is available in a tray packaging format.
Texas Instruments OMAP3525DCBB technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, MMC, SDIO, UART, 1-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Memory Type | ROM, L2 Cache |
| Min Supply Voltage | 985mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | OMAP-35xx |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP3525DCBB to view detailed technical specifications.
No datasheet is available for this part.
