
ARM-based 32-bit microprocessor, operating at up to 720MHz, featuring a single core with 64KB RAM and L2 Cache. This surface mount component, housed in a 16mm x 16mm BGA package with a height of 0.96mm, supports I2C, USB, MMC, SDIO, UART, and 1-WIRE interfaces. It operates within a temperature range of 0°C to 90°C and utilizes supply voltages between 985mV and 1.35V. Includes 12 timers/counters and 3 UART channels.
Texas Instruments OMAP3530DCUS technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 0.96mm |
| Interface | I2C, USB, MMC, SDIO, UART, 1-WIRE |
| Lead Free | Contains Lead |
| Length | 16mm |
| Max Frequency | 720MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.35V |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 985mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | OMAP-35xx |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP3530DCUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
