16-bit Digital Signal Processor (DSP) featuring a single-core ARM architecture operating at up to 192MHz. This mixed-signal IC offers 250KB RAM and 24KB FLASH memory, with a 32-bit data bus. It supports I2C, USB, MMC, SDIO, UART, and 1-Wire interfaces, and operates from a 3.3V supply. Packaged in a 289-ball PBGA, this RoHS compliant component is designed for surface mounting and operates within a temperature range of -40°C to 85°C.
Texas Instruments OMAP5912ZDY technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 2.32mm |
| Interface | I2C, USB, MMC, SDIO, UART, 1-WIRE |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Frequency | 192MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 250KB |
| RoHS Compliant | Yes |
| Series | OMAP-59xx |
| Supply Current | 326mA |
| Thickness | 1.73mm |
| Weight | 0.043803oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP5912ZDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.