
C674x DSP+Arm processor - 200MHz 361-NFBGA -40 to 105
Texas Instruments OMAPL132EZWTA2E technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL132EZWTA2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.