
Texas Instruments OMAPL137BPTPH technical specifications.
| Package/Case | HLQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| Voltage | 1.32V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL137BPTPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.