
Digital Signal Processor (DSP) with integrated ARM core, operating at up to 456MHz. Features 128KB RAM and 32KB cache memory. Supports SPI and USB interfaces, with three UART channels. Packaged in a 256-BGA, operating from 0°C to 90°C with a 1.14V to 1.32V supply voltage. Lead-free and RoHS compliant.
Texas Instruments OMAPL137DZKB3 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Max Frequency | 456MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Number of Cores | 1 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.32V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL137DZKB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
