Digital Signal Processor (DSP) featuring a 456MHz C6747 DSP core and an ARM processor. This integrated circuit offers a 16-bit data bus, 64KB cache and 128KB SRAM memory, and supports SPI and USB interfaces. Operating between 1.14V and 1.35V, it includes 28 I/Os, 3 UART channels, and 1 timer/counter. Packaged in a 256-BGA, surface-mount configuration, this lead-free and RoHS-compliant component operates from 0°C to 90°C.
Texas Instruments OMAPL137DZKB4 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Max Frequency | 456MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 64KB |
| Memory Type | Cache, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 28 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.32V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL137DZKB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
