
Texas Instruments OMAPL138AZWT3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 320KB |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138AZWT3 to view detailed technical specifications.
No datasheet is available for this part.
