
Texas Instruments OMAPL138AZWTA3 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138AZWTA3 to view detailed technical specifications.
No datasheet is available for this part.
