
Single-core ARM926EJ-S System on Chip (SoC) operating at 456MHz. Features 3 UART channels and a 1.25V to 1.35V supply voltage range. Packaged in a 361-pin LFBGA, this RoHS compliant component offers a wide operating temperature range from -40°C to 105°C.
Texas Instruments OMAPL138EZWTD4 technical specifications.
| Capacitance | 3pF |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 456MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138EZWTD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
