300 MHz ARM926EJ-S System-On-Chip (SoC) with 32-bit data bus width. Features 64KB ROM program memory and 8KB RAM. Offers 2 SPI, 2 I2C, 3 UART, and 1 USB interface, alongside a 10Mbps/100Mbps MII/RMII Ethernet port. Operates across a -40 °C to 105 °C temperature range, suitable for applications including remote radio units, currency inspection, and industrial navigation.
Texas Instruments OMAPL138ZWTA3 technical specifications.
| Family Name | OMAPL1xx |
| Device Core | ARM926EJ-S |
| Maximum Clock Rate | 300MHz |
| Program Memory Type | ROM |
| Data Bus Width | 32bit |
| Maximum Speed | 300MHz |
| Program Memory Size | 64KB |
| RAM Size | 8KB |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Application | Professional or Private Mobile Radio/Remote Radio Unit/Remote Radio Head/Currency Inspection/Biometric Identification/Machine Vision/Smart Grid Substation Protection/Industrial Portable Navigation Devices |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Interface Type | Ethernet/I2C/SPI/UART/USB |
| SPI | 2 |
| I2C | 2 |
| I2S | 0 |
| UART | 3 |
| USB | 1 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 1 |
| Number of Timers | 4 |
| Programmability | Yes |
| Core Architecture | ARM |
| Ethernet Interface Type | MII/RMII |
| Ethernet Speed | 10Mbps/100Mbps |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments OMAPL138ZWTA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.