
The ONET1101LRGERG4 is a 1-channel telecom IC from Texas Instruments, packaged in QFN. It operates within a temperature range of -25°C to 100°C and consumes 95mA of supply current at 3.63V. This device is RoHS compliant and available in quantities of 3000 per reel. The IC is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments ONET1101LRGERG4 technical specifications.
| Package/Case | QFN |
| Data Rate | 11.3Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ONET1101L |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET1101LRGERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.