The ONET1130EPRSMR is an industrial-grade specialized IC from Texas Instruments, featuring a quad terminal configuration and a nominal supply voltage of 2.5V. It operates within a temperature range of -40°C to 100°C, making it suitable for demanding applications. The IC is packaged in a 32-pin VQFN package, providing a compact and reliable form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ONET1130EPRSMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ONET1130EPRSMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.