
Laser Driver 11.3Gbps 24-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ONET1151LRGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Data Rate | 11.3Gbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Weight | 0.001601oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET1151LRGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.