
Texas Instruments ONET1151PRGTR technical specifications.
| Package/Case | QFN |
| Gain | 33dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Gain | 33dB |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET1151PRGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
