
The ONET2501PARGTRG4 is a single-channel telecom IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a maximum operating current of 40mA. The IC is packaged in a QFN-16 package, measuring 3 X 3 MM with a 0.50 MM pitch, and is lead-free and RoHS compliant.
Texas Instruments ONET2501PARGTRG4 technical specifications.
| -3db Bandwidth | 45kHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET2501PARGTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.