Texas Instruments ONET2804TLPY technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 76 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Width | 1.45 |
| Length | 3.25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ONET2804TLPY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.