
This telecom IC is available in a QFN package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is RoHS compliant and has a supply current of 35mA. It is packaged in tape and reel with 3000 units per package.
Texas Instruments ONET4251PARGTR technical specifications.
| Package/Case | QFN |
| Data Rate | 4.25Gbps |
| Gain | 50dB |
| Lead Free | Lead Free |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ONET4251PA |
| Supply Current | 40mA |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET4251PARGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.