
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85
Texas Instruments ONET4251PARGTT technical specifications.
| -3db Bandwidth | 25kHz |
| Bandwidth | 50kHz |
| Package/Case | VQFN |
| Data Rate | 4.25Gbps |
| Gain | 50dB |
| Lead Free | Lead Free |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET4251PARGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
