
Rate-selectable limiting amplifier for telecommunications, operating from 1-Gbps to 4.25-Gbps. Features a 4.5GHz -3dB bandwidth and 4.5GHz gain bandwidth product. Offers 42dB gain with 50 Ohm input resistance. Operates with a supply voltage of 2.9V to 3.6V, drawing 50mA typical current. Packaged in a 16-VQFN EP, suitable for -40°C to 85°C temperature ranges.
Texas Instruments ONET4291PARGVR technical specifications.
| -3db Bandwidth | 4.5GHz |
| Bandwidth | 4.5GHz |
| Package/Case | VQFN EP |
| Gain | 42dB |
| Gain Bandwidth Product | 4.5GHz |
| Input Resistance | 50R |
| Lead Free | Lead Free |
| Max Input Voltage | 2V |
| Min Input Voltage | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ONET4291PA |
| Supply Current | 64mA |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET4291PARGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
