The ONET4291VARGP is a single-channel interface IC from Texas Instruments, featuring a data rate of 4.25Gbps. It is packaged in a QFN package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it non-lead-free. It is designed for surface mount applications and is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ONET4291VARGP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 4.25Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 40mA |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ONET4291VARGP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
