
Texas Instruments ONET4291VARGPRG4 technical specifications.
| Package/Case | VQFN |
| Data Rate | 4.25Gbps |
| Input Bias Current | 11mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 40mA |
| Number of Channels | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ONET4291VA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET4291VARGPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.