
The ONET8501PRGTT is a high-speed amplifier from Texas Instruments, operating within a temperature range of -40°C to 100°C. It features a bandwidth of 12GHz and a gain of 40dB, with a data rate of up to 11.3Gbps. The device is packaged in a VQFN EP package and is lead-free and RoHS compliant. The amplifier draws an operating supply current of 48mA and has a minimum output voltage of 500mV.
Texas Instruments ONET8501PRGTT technical specifications.
| -3db Bandwidth | 12GHz |
| Bandwidth | 12GHz |
| Package/Case | VQFN EP |
| Data Rate | 11.3Gbps |
| Gain | 40dB |
| Lead Free | Lead Free |
| Max Input Voltage | 2V |
| Min Input Voltage | 5mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 500mV |
| Number of Circuits | 1 |
| Operating Supply Current | 48mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET8501PRGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
