
9-GHz, 2.4-kΩ transimpedance amplifier with RSSI 0-DIESALE -40 to 100
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ONET8521TY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 9GHz |
| Bandwidth | 9GHz |
| Package/Case | DIE |
| Data Rate | 11.3Gbps |
| Impedance | 2.4kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET8521TY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.