
Texas Instruments ONET8541TY technical specifications.
| -3db Bandwidth | 9GHz |
| Bandwidth | 9GHz |
| Package/Case | DIE |
| Data Rate | 11.3Gbps |
| Impedance | 4kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET8541TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.