
The ONET8551TY is a specialized telecom IC from Texas Instruments, packaged in a die form. It operates within a temperature range of -40°C to 100°C and consumes 28mA of supply current at 3.3V. The device has an impedance of 10kR and is RoHS compliant. It is designed for high-speed applications, with a data rate of 11.3Gbps.
Texas Instruments ONET8551TY technical specifications.
| Package/Case | DIE |
| Data Rate | 11.3Gbps |
| Impedance | 10kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1800 |
| RoHS Compliant | Yes |
| Series | ONET8551T |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET8551TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
