This 1-channel telecom IC is designed for surface mount applications and operates within a temperature range of 0-85°C. It features a bandwidth of 11.2GHz and is lead-free compliant. The IC has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with an operating supply current of 30mA. It is packaged in a die format and is available in rail/Tube packaging.
Texas Instruments ONET9901TAY technical specifications.
| -3db Bandwidth | 11.2GHz |
| Bandwidth | 11.2GHz |
| Package/Case | DIE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 41mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET9901TAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.