
Texas Instruments OP07EP technical specifications.
| Package/Case | DIP |
| Input Bias Current | 4nA |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OP07EP to view detailed technical specifications.
No datasheet is available for this part.
