Texas Instruments OP27AFKB technical specifications.
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 40nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Voltage Gain | 125.11dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OP27AFKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
